Part Details for 12066681 by Aptiv PLC
Overview of 12066681 by Aptiv PLC
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for 12066681
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12066681
|
Mouser Electronics | Automotive Connectors 2 Way F M/P 630 Sealed RoHS: Compliant | 6416 |
|
$1.4300 / $3.4800 | Buy Now |
DISTI #
VDP:6627_25422619
|
Arrow Electronics | Conn Housing F 2 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 13 Weeks | Americas - 25200 |
|
$1.3236 / $1.4058 | Buy Now |
DISTI #
VDN:6625_25422619
|
Arrow Electronics | Conn Housing F 2 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 13 Weeks | Americas - 9800 |
|
$1.3236 / $1.4058 | Buy Now |
|
Onlinecomponents.com | Connector - 2 Contact 6.3 M/P 630 Sealed RoHS: Compliant |
2250 In Stock |
|
$1.2000 / $1.7900 | Buy Now |
DISTI #
83634694
|
Verical | Conn Housing F 2 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 | Americas - 25200 |
|
$1.3236 / $1.4058 | Buy Now |
DISTI #
83635305
|
Verical | Conn Housing F 2 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 | Americas - 9800 |
|
$1.3236 / $1.4058 | Buy Now |
DISTI #
80311329
|
Verical | Conn Housing F 2 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Americas - 475 |
|
$1.3766 / $2.3215 | Buy Now |
DISTI #
76918555
|
Verical | Conn Housing F 2 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 350 Package Multiple: 350 | Americas - 350 |
|
$1.0983 | Buy Now |
|
Quest Components | COMBINATION LINE CONNECTOR, 2 CONTACT(S), FEMALE | 300 |
|
$0.9737 / $2.9960 | Buy Now |
DISTI #
12066681
|
TTI | Automotive Connectors 2 Way F M/P 630 Sealed RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Each |
Americas - 12600 In Stock |
|
$1.2200 | Buy Now |
Part Details for 12066681
12066681 CAD Models
12066681 Part Data Attributes
|
12066681
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12066681
Aptiv PLC
Combination Line Connector, 2 Contact(s), Female,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Additional Feature | COMPITABLE CONTACT: 12020156 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 |