Part Details for 12066614 by Aptiv PLC
Overview of 12066614 by Aptiv PLC
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 12066614
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8701
|
Newark | Contact, Socket, Crimp, 1-2Mm2, Product Range:Metri-Pack 630 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:-, Wire Size Awg Min:-, For Use With:Aptiv Metri-Pack 630 Series Automotive Housing Rohs Compliant: Yes |Aptiv/delphi 12066614 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1987 |
|
$0.1410 / $0.2560 | Buy Now |
DISTI #
829-12066614-R
|
Mouser Electronics | Automotive Connectors TERM M/P 630 FEM RoHS: Compliant | 42000 |
|
$0.4750 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 7600 |
|
$0.5405 / $1.6380 | Buy Now |
|
Quest Components | 2 mm2, BRASS, TIN FINISH, WIRE TERMINAL | 120 |
|
$0.1966 / $0.2949 | Buy Now |
|
Quest Components | 2 mm2, BRASS, TIN FINISH, WIRE TERMINAL | 3200 |
|
$0.1050 / $0.7000 | Buy Now |
DISTI #
12066614
|
TTI | Automotive Connectors TERM M/P 630 FEM RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 136000 In Stock |
|
$0.1310 | Buy Now |
DISTI #
12066614-L
|
TTI | Automotive Connectors FMALE 630 SERIES TIN CBL RANG 3.97-3.14MM RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Each |
Americas - 2250 In Stock |
|
$0.2970 | Buy Now |
DISTI #
12066614-MR
|
TTI | Automotive Connectors TERM M/P 630 F SN PLTD UNSLD RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 500 |
|
RFQ | |
DISTI #
12066614
|
Avnet Abacus | Contact F Crimp ST Cable Mount (Alt: 12066614) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 12066614
12066614 CAD Models
12066614 Part Data Attributes:
|
12066614
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12066614
Aptiv PLC
Connector Accessory, 0.039in Min Cable Dia, 0.079in Max Cable Dia, Contact,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | compliant | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.079 inch | |
Cable Entry-Min | 0.039 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT |