Part Details for 12066493 by Aptiv PLC
Overview of 12066493 by Aptiv PLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12066493
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12066493
|
Mouser Electronics | Automotive Connectors MALE 630 SERIES TIN CBL RANG 5.25-3.49 RoHS: Compliant | 10800 |
|
$0.6290 | Buy Now |
DISTI #
12066493
|
TTI | Automotive Connectors MALE 630 SERIES TIN CBL RANG 5.25-3.49 RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 1800 Container: Reel |
Americas - 12600 In Stock |
|
$0.1840 | Buy Now |
DISTI #
12066493-L
|
TTI | Automotive Connectors TERM M/P 630 ML RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 500 In Stock |
|
$0.3930 | Buy Now |
DISTI #
12066493-MR
|
TTI | Automotive Connectors TERM M/P 630 M SN PLTD UNSLD RoHS: Compliant pbFree: Pb-Free Min Qty: 360 Package Multiple: 360 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
12066493
|
Avnet Abacus | Contact M Crimp ST Cable Mount (Alt: 12066493) RoHS: Compliant Min Qty: 5400 Package Multiple: 5400 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 12066493
12066493 CAD Models
12066493 Part Data Attributes:
|
12066493
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12066493
Aptiv PLC
Connector Accessory, 0.207in Max Cable Dia, Contact, Brass,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.207 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT |