Part Details for 1206612 by Phoenix Contact
Overview of 1206612 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 1206612
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2479-ND
|
DigiKey | SCREWDRIVER SLOT 1X5.5MM 9.76" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$12.7800 | Buy Now |
DISTI #
651-1206612
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers SZF 3-1, 0X5,5 SCREWDRIVER RoHS: Compliant | 6 |
|
$12.7800 | Buy Now |
|
Onlinecomponents.com | Actuation tool - for ST terminal blocks - also suitable for use as a bladed screwdriver - size: 1.0 x 5.5 x 150 mm - 2-component grip - with non-slip grip RoHS: Compliant |
25 In Stock |
|
$12.9400 / $23.4600 | Buy Now |
DISTI #
1206612
|
TTI | Screwdrivers, Nut Drivers & Socket Drivers SZF 3-1, 0X5,5 SCREWDRIVER RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$12.3600 / $15.7100 | Buy Now |
DISTI #
000000000000800995
|
Sager | Screwdrivers, Nut Drivers & Socket Drivers SZF 3-1, 0X5,5 SCREWDRIVER Min Qty: 1 | 0 |
|
$15.6900 / $18.3000 | Buy Now |
|
Dynamic Solutions GmbH | Screwdriver | 980 |
|
RFQ | |
|
Master Electronics | Actuation tool - for ST terminal blocks - also suitable for use as a bladed screwdriver - size: 1.0 x 5.5 x 150 mm - 2-component grip - with non-slip grip RoHS: Compliant |
25 In Stock |
|
$12.9400 / $23.4600 | Buy Now |
|
Neutron USA | Screwdriver, Actuation tool, for ST terminal blocks, Blade: 1.0x5.5x150mm, SZF 3-1,0X5,5 | 16 |
|
$56.9800 | Buy Now |