-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, +80-20%, Y5V, 1206 (3216 mm), Sn/NiBar, -30º ~ +85ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC4574
|
Newark | Cap, 0.1Μf, 50V, Y5V, 1206, Reel, Capacitance:0.1Μf, Voltage Rating:50V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:+80%, -20%, Dielectric Characteristic:Y5V, Product Range:Avx 1206 Mlcc, Operating Temperature Rohs Compliant: Yes |Kyocera Avx 12065G104ZAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 8000 |
|
$0.0560 / $0.0640 | Buy Now |
DISTI #
07WX6808
|
Newark | Smd Multilayer Ceramic Capacitor, 0.1 F, +80%, -20%, Y5V, 50 V, 1206 [3216 Metric] Rohs Compliant: Yes |Kyocera Avx 12065G104ZAT2A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6360 |
|
$0.1060 / $0.1790 | Buy Now |
DISTI #
KGM31ZV51H104ZU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, -20%, +80%, Y5V, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31ZV51H104ZU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 48000 Factory Stock |
|
$0.0331 / $0.0354 | Buy Now |
DISTI #
12065G104ZAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, -20%, +80%, Y5V, 1206 [3216 Metric] - Tape and Reel (Alt: 12065G104ZAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-12065G104ZAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF Y5V 1206 - 20% +80% RoHS: Compliant | 3482 |
|
$0.0370 / $0.2300 | Buy Now |
|
Future Electronics | 1206 100 nF 50 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0569 / $0.0610 | Buy Now |
|
Future Electronics | 1206 100 nF 50 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0569 / $0.0610 | Buy Now |
|
Onlinecomponents.com | 1206 100 nF 50 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor RoHS: Compliant |
8000 Partner Stock |
|
$0.0291 / $0.1243 | Buy Now |
|
Bristol Electronics | 1973 |
|
RFQ | ||
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 50V, Y5V, +80/-20%, 0.1UF, SURFACE MOUNT, 1206 | 841 |
|
$0.0500 / $0.1112 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
12065G104ZAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12065G104ZAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, +80-20%, Y5V, 1206 (3216 mm), Sn/NiBar, -30º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Contact Factory For Exact Quantity | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for 12065G104ZAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12065G104ZAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM319F51H104ZA01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | 12065G104ZAT2A vs GRM319F51H104ZA01J |
CL31F104ZBCNNND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT | 12065G104ZAT2A vs CL31F104ZBCNNND |
CL31F104ZBCNNNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 1206, CHIP | 12065G104ZAT2A vs CL31F104ZBCNNNB |
CL31F104ZBCNNNC | Samsung Electro-Mechanics | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, +80-20%, Y5V, 1206 (3216 mm), 0.033"T, -30º ~ +85ºC, 7" Reel | 12065G104ZAT2A vs CL31F104ZBCNNNC |
CL31F104ZBCNNNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 1206, CHIP | 12065G104ZAT2A vs CL31F104ZBCNNNL |
C3216Y5V104ZGTS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 1206, CHIP, GREEN | 12065G104ZAT2A vs C3216Y5V104ZGTS |
12065G104ZAT4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 1206, CHIP, LEAD FREE | 12065G104ZAT2A vs 12065G104ZAT4A |
GRM319F51H104ZD01J | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 0.1uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | 12065G104ZAT2A vs GRM319F51H104ZD01J |
C3216Y5V104ZGAS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 1206, CHIP, GREEN | 12065G104ZAT2A vs C3216Y5V104ZGAS |