Capacitors
12065F563M4U4A
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.056uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Overview of 12065F563M4U4A by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 12065F563M4U4A by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 12065F563M4U4A by Kyocera AVX Components

12065F563M4U4A
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.056 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.27 mm
JESD-609 Code
e4
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 13 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
X8R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Silver (Ag)
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. 12065F563M4U4A
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.056uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for 12065F563M4U4A

This table gives cross-reference parts and alternative options found for 12065F563M4U4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12065F563M4U4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
12065F563MAU2A Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.056uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kyocera AVX Components 12065F563M4U4A vs 12065F563MAU2A
12065F563M4U2A Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.056uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kyocera AVX Components 12065F563M4U4A vs 12065F563M4U2A
12065F563M4T4A Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.056uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kyocera AVX Components 12065F563M4U4A vs 12065F563M4T4A
12065F563MAT2A Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.056uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kyocera AVX Components 12065F563M4U4A vs 12065F563MAT2A
12065F563M4Z4A Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.056uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kyocera AVX Components 12065F563M4U4A vs 12065F563M4Z4A
12065F563MAT4A Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.056uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kyocera AVX Components 12065F563M4U4A vs 12065F563MAT4A
12065F563MAZ4A Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.056uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kyocera AVX Components 12065F563M4U4A vs 12065F563MAZ4A
12065F563M4Z2A Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.056uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kyocera AVX Components 12065F563M4U4A vs 12065F563M4Z2A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 12065F563M4U4A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 12065F563M4U4A by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of 12065F563M4U4A would you like to use for your alert(s)?
  • Please alert me when 12065F563M4U4A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 12065F563M4U4A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 12065F563M4U4A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 12065F563M4U4A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 12065F563M4U4A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 12065F563M4U4A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: