Part Details for 12065E104MAT2A by Kyocera AVX Components
Overview of 12065E104MAT2A by Kyocera AVX Components
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12065E104MAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07J3593
|
Newark | Ceramic Capacitor, 0.1Uf, 50V, Z5U, 20%, 1206, Full Reel, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:Z5U, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 12065E104MAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0510 / $0.0560 | Buy Now |
DISTI #
34C6825
|
Newark | Ceramic Capacitor, 0.1Uf, 50V, Z5U, 20%, 1206, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:Z5U, Product Range:-, Product Length:3.2Mm Rohs Compliant: Yes |Kyocera Avx 12065E104MAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0890 | Buy Now |
DISTI #
95W9436
|
Newark | Smd Multilayer Ceramic Capacitor, 0.1 F, 20%, Z5U, 50 V, 1206 [3216 Metric] Rohs Compliant: Yes |Kyocera Avx 12065E104MAT2A Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0850 / $0.1380 | Buy Now |
DISTI #
478-7970-1-ND
|
DigiKey | CAP CER 0.1UF 50V Z5U 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19334 In Stock |
|
$0.0446 / $0.2900 | Buy Now |
DISTI #
12065E104MAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 20%, Z5U, 1206 [3216 Metric] - Tape and Reel (Alt: 12065E104MAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 72000 |
|
$0.0171 / $0.0184 | Buy Now |
DISTI #
12065E104MAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 20%, Z5U, 1206 [3216 Metric] - Tape and Reel (Alt: 12065E104MAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0245 / $0.0267 | Buy Now |
DISTI #
12065E104MAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 20%, Z5U, 1206 [3216 Metric] - Tape and Reel (Alt: 12065E104MAT2A) RoHS: Compliant Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-12065E104M
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF Z5U 1206 20% RoHS: Compliant | 11079 |
|
$0.0430 / $0.2600 | Buy Now |
DISTI #
70001178
|
RS | Capacitor, Ceramic, Cap 0.1 uF, Tol 20%, Vol-Rtg 50 VDC, SMT, 1206, Z5U | AVX 12065E104MAT2A RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0360 / $0.0370 | RFQ |
|
Bristol Electronics | Min Qty: 7 | 86588 |
|
$0.1901 / $0.7313 | Buy Now |
Part Details for 12065E104MAT2A
12065E104MAT2A CAD Models
12065E104MAT2A Part Data Attributes:
|
12065E104MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12065E104MAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±20%, Z5U, 1206 (3216 mm), 0.037"T, Sn/NiBar, 10º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 12065E104MAT2A
This table gives cross-reference parts and alternative options found for 12065E104MAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12065E104MAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC1206Z5U104M50TRP | CAPACITOR, CERAMIC, MULTILAYER, 50V, Z5U, 0.1uF, SURFACE MOUNT, 1206, CHIP | NIC Components Corp | 12065E104MAT2A vs NMC1206Z5U104M50TRP |