Part Details for 12065C564JAT2A by Kyocera AVX Components
Overview of 12065C564JAT2A by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12065C564JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12065C564JAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.56 uF, 50 V, ? 5%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: 12065C564JAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
12065C564JAT2A
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.56 uF, 50 V, � 5%, X7R, 1206 [3216 Metric] (Alt: 12065C564JAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |