-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
12065C475K4Z2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK4900
|
Newark | Cap, Aec-Q200, 4.7Uf, 50V, Mlcc, 1206, Capacitance:4.7Μf, Voltage(Dc):50V, Capacitor Case/Package... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1998 |
|
$0.5280 | Buy Now |
DISTI #
47AC9970
|
Newark | Cap, 4.7Μf, 50V, 10%, X7R, 1206, Capacitance:4.7Μf, Voltage Rating:50V, Ceramic Capacitor Case:12... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 125 |
|
$0.0430 | Buy Now |
DISTI #
08AK4901
|
Newark | Cap, Aec-Q200, 4.7Uf, 50V, Mlcc, 1206, Capacitance:4.7Μf, Voltage(Dc):50V, Capacitor Case/Package... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6320 / $0.7460 | Buy Now |
DISTI #
2266-12065C475K4Z2ATR-ND
|
DigiKey | CAP CER 4.7UF 50V X7R 1206 Min Qty: 1 Lead time: 20 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
300000 In Stock |
|
$0.6800 / $0.7200 | Buy Now |
DISTI #
478-KAF31GR71H475KUCT-ND
|
DigiKey | CAP CER 4.7UF 50V X7R 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2743 / $0.6800 | Buy Now |
DISTI #
KAF31GR71H475KU
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, FLEXITERM?, 4.7 ?F, 50 V, 1206 [3216 Metric], ? 10%, X7R - Tape an... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel |
84000 |
|
$0.0767 / $0.0811 | Buy Now |
DISTI #
08AK4900
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, FLEXITERM?, 4.7 ?F, 50 V, 1206 [3216 Metric], ? 10%, X7R - Product... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Ammo Pack |
1998 Partner Stock |
|
$1.0700 | Buy Now |
DISTI #
581-12065C475K4Z2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAF31GR71H475KU NW G LOB PN 50V 4.7uF X7R A 581-KAF31GR... more RoHS: Compliant | 39025 |
|
$0.2510 / $0.6800 | Buy Now |
DISTI #
V36:1790_23517166
|
Arrow Electronics | Cap Ceramic 4.7uF 50V X7R 10% Pad SMD 1206 FlexiTerm 125°C Automotive T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Date Code: 2508 | Americas - 9936000 |
|
$0.1912 | Buy Now |
|
Future Electronics | 12065C475K4Z2A RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel |
62000 Reel |
|
$0.1180 / $0.1230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
12065C475K4Z2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12065C475K4Z2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.78 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
The recommended soldering temperature for the 12065C475K4Z2A capacitor is between 230°C to 250°C for a maximum of 3 seconds.
Yes, the 12065C475K4Z2A capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
The 12065C475K4Z2A capacitor is rated for operation up to 125°C, but it's not recommended for use in environments exceeding 150°C without derating the voltage and current ratings.
The maximum ripple current rating for the 12065C475K4Z2A capacitor is 1.5 Arms at 100 kHz and 105°C.
Yes, the 12065C475K4Z2A capacitor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant.