Part Details for 12065A472FAT2A by Kyocera AVX Components
Overview of 12065A472FAT2A by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 12065A472FAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W9424
|
Newark | Multilayer Ceramic Capacitor, 4700 Pf, 1%, C0G/Np0, 50 V, 1206 [3216 Metric] Rohs Compliant: Yes |Kyocera Avx 12065A472FAT2A Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 590 |
|
$0.7210 / $0.9470 | Buy Now |
DISTI #
13AC4563
|
Newark | Cap, 4700Pf, 50V, 1%, C0G, 1206, Reel, Capacitance:4700Pf, Voltage Rating:50V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 1%, Dielectric Characteristic:C0G/Np0, Product Range:Avx 1206 Mlcc, Operating Rohs Compliant: Yes |Kyocera Avx 12065A472FAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 12000 |
|
$0.4430 / $0.4640 | Buy Now |
DISTI #
12065A472FAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 50 V, ± 1%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: 12065A472FAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2996 / $0.3261 | Buy Now |
DISTI #
581-12065A472F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM31TCG1H472FU 50V 4700pF C0G 1206 1% RoHS: Compliant | 4083 |
|
$0.3920 / $1.1500 | Buy Now |
|
Future Electronics | 1206 4.7 nF 50 V ±1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.3850 / $0.4000 | Buy Now |
|
Future Electronics | 1206 4.7 nF 50 V ±1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.3850 / $0.4000 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 40 |
|
$0.4753 / $0.7313 | Buy Now |
|
Quest Components | 32 |
|
$0.4875 / $0.9750 | Buy Now | |
DISTI #
12065A472FAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM31TCG1H472FU 50V 4700pF C0G 1206 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.3730 / $0.4170 | Buy Now |
DISTI #
12065A472FAT2A
|
TME | Capacitor: ceramic, MLCC, 4.7nF, 50V, C0G (NP0), ±1%, SMD, 1206 Min Qty: 4000 | 0 |
|
$0.2830 | RFQ |
Part Details for 12065A472FAT2A
12065A472FAT2A CAD Models
12065A472FAT2A Part Data Attributes:
|
12065A472FAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12065A472FAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 4700pF, 50V, ±1%, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |