Part Details for 12065A361GAT2A by Kyocera AVX Components
Results Overview of 12065A361GAT2A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
12065A361GAT2A Information
12065A361GAT2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 12065A361GAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J9424
|
Newark | T&r/Commercial Chip Rohs Compliant: Yes |Kyocera Avx 12065A361GAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1720 / $0.2290 | Buy Now |
DISTI #
12065A361GAT2A-ND
|
DigiKey | CAP CER 360PF 50V NP0 1206 Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2038 | Buy Now |
DISTI #
12065A361GAT2A
|
Avnet Americas | Cap Ceramic 360pF 50V C0G 2% SMD 1206 125?C T/R - Tape and Reel (Alt: 12065A361GAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1877 / $0.1916 | Buy Now |
DISTI #
581-12065A361GAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 360pF C0G 1206 2 % Tol RoHS: Compliant | 0 |
|
$0.1850 / $0.1930 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.1667 | Buy Now |
Part Details for 12065A361GAT2A
12065A361GAT2A CAD Models
12065A361GAT2A Part Data Attributes
|
12065A361GAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12065A361GAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 360pF, 50V, ±2%, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 1206 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks |