Part Details for 12065A300GAT2A by Kyocera AVX Components
Overview of 12065A300GAT2A by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12065A300GAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12065A300GAT2A-ND
|
DigiKey | CAP CER 30PF 50V NP0 1206 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1875 | Buy Now |
DISTI #
12065A300GAT2A
|
Avnet Americas | 1206,NPO,30PF,2%,50V,TR, - Tape and Reel (Alt: 12065A300GAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |
Part Details for 12065A300GAT2A
12065A300GAT2A CAD Models
12065A300GAT2A Part Data Attributes
|
12065A300GAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12065A300GAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 30pF, 50V, ±2%, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 1206 | |
Reach Compliance Code | unknown |