Part Details for 12065C104MER6B0 by Kyocera AVX Components
Overview of 12065C104MER6B0 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 12065C104MER6B0
12065C104MER6B0 CAD Models
12065C104MER6B0 Part Data Attributes
|
12065C104MER6B0
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12065C104MER6B0
Kyocera AVX Components
Ceramic Capacitor, Ceramic
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e0 | |
Length | 3.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.8 mm |
Alternate Parts for 12065C104MER6B0
This table gives cross-reference parts and alternative options found for 12065C104MER6B0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12065C104MER6B0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC1206X7R104M50TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | NIC Components Corp | 12065C104MER6B0 vs NMC1206X7R104M50TRPLP3KF |
CS3216X7R104M500NBE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Samwha Electronics | 12065C104MER6B0 vs CS3216X7R104M500NBE |
C1206X7R500-104MPBR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, | VENKEL LTD | 12065C104MER6B0 vs C1206X7R500-104MPBR |
M3253505E2A104MRTB | Ceramic Capacitor, Ceramic, | KEMET Corporation | 12065C104MER6B0 vs M3253505E2A104MRTB |
CMC-050/104MX1206WF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Tecate Group | 12065C104MER6B0 vs CMC-050/104MX1206WF |
GMC31X7R104M50NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, LEAD FREE | Cal-Chip Electronics | 12065C104MER6B0 vs GMC31X7R104M50NT-LF |
C1206X7R500-104MGU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | VENKEL LTD | 12065C104MER6B0 vs C1206X7R500-104MGU |
M3253505E2A104MDTB | Ceramic Capacitor, Ceramic, | KEMET Corporation | 12065C104MER6B0 vs M3253505E2A104MDTB |
12065C104MER6B3 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | 12065C104MER6B0 vs 12065C104MER6B3 |
C1206X7R500-104MN6U | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | 12065C104MER6B0 vs C1206X7R500-104MN6U |