Part Details for 1206599 (NS 35/15 ZN PERF 2000MM) by Phoenix Contact
Results Overview of 1206599 (NS 35/15 ZN PERF 2000MM) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206599 (NS 35/15 ZN PERF 2000MM)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70170066
|
RS | DIN rail, material: Galvanized, perforated, height 15 mm, width 35 mm, 2 meters | Phoenix Contact 12... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 127 |
|
$27.1800 | Buy Now |