Part Details for 12065663 by Aptiv PLC
Overview of 12065663 by Aptiv PLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12065663
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12065663
|
Mouser Electronics | Automotive Connectors CON MP 630 5W FEM RoHS: Compliant | 2236 |
|
$0.8720 / $1.5500 | Buy Now |
DISTI #
12065663
|
TTI | Automotive Connectors CON MP 630 5W FEM RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Each |
Americas - 15000 In Stock |
|
$0.2730 | Buy Now |
DISTI #
12065663-B
|
TTI | Automotive Connectors CONN M/P 630 5W FEMALE RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 250 Container: Each | Americas - 0 |
|
$0.5450 | Buy Now |