Part Details for 1206560 by Phoenix Contact
Overview of 1206560 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206560
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ8937
|
Newark | End Cap, Ns 35/7.5 Din Rails Rohs Compliant: Yes |Phoenix Contact 1206560 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 330 |
|
$0.5110 / $0.8040 | Buy Now |
DISTI #
277-5373-ND
|
DigiKey | CONN TERM BLK END CAP GRAY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
7405 In Stock |
|
$0.5000 | Buy Now |
DISTI #
651-1206560
|
Mouser Electronics | Terminal Block Tools & Accessories NS 35/7.5 CAP RoHS: Compliant | 13792 |
|
$0.5000 / $0.5700 | Buy Now |
|
Onlinecomponents.com | DIN rail end piece - for DIN rail NS 35/7.5 RoHS: Compliant |
4188 In Stock 14005 Factory Stock |
|
$0.4667 / $0.6103 | Buy Now |
|
Quest Components | END CAP - NS 35/ 7,5 CAP | 92 |
|
$0.5331 / $1.1424 | Buy Now |
DISTI #
1206560
|
TTI | Terminal Block Tools & Accessories NS 35/7.5 CAP RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 23600 In Stock |
|
$0.4730 / $0.5690 | Buy Now |
DISTI #
NS35/7.5CAP
|
TME | Protection cap, TS35 x 7.5, for DIN rail mounting Min Qty: 1 | 44 |
|
$0.3730 / $0.5540 | Buy Now |
DISTI #
000000000000772845
|
Sager | Terminal Block Tools & Accessories NS 35/7.5 CAP Min Qty: 1 | 500 |
|
$0.5000 / $0.7800 | Buy Now |
|
Dynamic Solutions GmbH | End cap | 670 |
|
RFQ | |
|
LCSC | - Connector Accessories ROHS | 100 |
|
$0.3446 / $0.5713 | Buy Now |