Part Details for 12065426 by Aptiv PLC
Overview of 12065426 by Aptiv PLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Price & Stock for 12065426
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12065426
|
Mouser Electronics | Automotive Connectors 10P F MD GRY CON ASY MP 150 SERIES 14AMP RoHS: Compliant | 293 |
|
$1.7300 / $5.4100 | Buy Now |
DISTI #
VDP:6627_24915360
|
Arrow Electronics | Conn Housing RCP 10 POS Crimp ST Cable Mount Gray RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 22 Weeks | Americas - 2069 |
|
$1.5947 / $1.6752 | Buy Now |
|
Onlinecomponents.com | Connector - 10 Contact - Female - M/P 150 Sealed RoHS: Compliant | 0 |
|
$0.9580 / $1.4040 | Buy Now |
DISTI #
83633388
|
Verical | Conn Housing RCP 10 POS Crimp ST Cable Mount Gray RoHS: Compliant Min Qty: 850 Package Multiple: 850 | Americas - 1700 |
|
$1.5947 / $1.6752 | Buy Now |
DISTI #
12065426
|
TTI | Automotive Connectors 10P F MD GRY CON ASY MP 150 SERIES 14AMP RoHS: Compliant pbFree: Pb-Free Min Qty: 850 Package Multiple: 850 Container: Each |
Americas - 850 In Stock |
|
$0.9500 | Buy Now |
DISTI #
12065426-B
|
TTI | Automotive Connectors CON MP 150 10W FEM ASY RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 175 In Stock |
|
$1.9000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 300 |
|
$2.5000 / $3.8500 | Buy Now |