Part Details for 12065249 by Aptiv PLC
Overview of 12065249 by Aptiv PLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 12065249
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12065249
|
Mouser Electronics | Automotive Connectors SECONDARY LOCK BLACK RoHS: Compliant | 24473 |
|
$0.4560 / $0.8100 | Buy Now |
DISTI #
12065249-B
|
TTI | Automotive Connectors TPA M/P 280 LK RoHS: Compliant pbFree: Pb-Free Min Qty: 220 Package Multiple: 220 Container: Each |
Americas - 2640 In Stock |
|
$0.2860 | Buy Now |
DISTI #
12065249
|
TTI | Automotive Connectors SECONDARY LOCK BLACK RoHS: Compliant pbFree: Pb-Free Min Qty: 8800 Package Multiple: 8800 Container: Each |
Americas - 26400 In Stock |
|
$0.1330 | Buy Now |