Part Details for 12065172 by Aptiv PLC
Overview of 12065172 by Aptiv PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 12065172
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12065172
|
Mouser Electronics | Automotive Connectors 1P FEMALE BLACK 280 SERIES 30 AMPS RoHS: Compliant | 2356 |
|
$2.5000 / $4.4700 | Buy Now |
DISTI #
12065172-B
|
TTI | Automotive Connectors CON MP 280 1W FEM ASY RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 2625 In Stock |
|
$1.5700 | Buy Now |
DISTI #
12065172
|
TTI | Automotive Connectors 1P FEMALE BLACK 280 SERIES 30 AMPS RoHS: Compliant pbFree: Pb-Free Min Qty: 2600 Package Multiple: 2600 Container: Each |
Americas - 5200 In Stock |
|
$0.7800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5000 |
|
$1.2800 / $1.9600 | Buy Now |
Part Details for 12065172
12065172 CAD Models
12065172 Part Data Attributes:
|
12065172
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12065172
Aptiv PLC
Combination Line Connector, 1 Contact(s), Female, Crimp Terminal,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Additional Feature | COMPITABLE CONTACT: 12077412 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | 12065171 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |