Part Details for 12065158 by Aptiv PLC
Overview of 12065158 by Aptiv PLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 12065158
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12065158
|
Mouser Electronics | Automotive Connectors 5 Way M W/P Sealed RoHS: Compliant | 4077 |
|
$1.8300 / $3.2800 | Buy Now |
DISTI #
12065158
|
TTI | Automotive Connectors 5 Way M W/P Sealed RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Each |
Americas - 17100 In Stock |
|
$0.5740 | Buy Now |
DISTI #
12065158-B
|
TTI | Automotive Connectors CON WP SHD 5W ML RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 200 In Stock |
|
$1.1500 | Buy Now |