Part Details for 12064750 by Aptiv PLC
Overview of 12064750 by Aptiv PLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12064750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12064750
|
Mouser Electronics | Automotive Connectors 2P MALE BLACK 480 SERIES 42 AMPS RoHS: Compliant | 5261 |
|
$1.7900 / $3.2000 | Buy Now |
DISTI #
12064750-B
|
TTI | Automotive Connectors CON MP 480 2W ML RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 750 In Stock |
|
$1.1200 | Buy Now |
DISTI #
12064750
|
TTI | Automotive Connectors 2P MALE BLACK 480 SERIES 42 AMPS RoHS: Compliant pbFree: Pb-Free Min Qty: 1300 Package Multiple: 1300 Container: Each | Americas - 0 |
|
$0.5610 | Buy Now |
Part Details for 12064750
12064750 CAD Models
12064750 Part Data Attributes:
|
12064750
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12064750
Aptiv PLC
Combination Line Connector, 2 Contact(s), Male, Crimp Terminal,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: 12033820; 12052827; 12020120; 12020119 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | 12064749 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |