-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Terminal Block Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X3834
|
Newark | Ns 35/ 7 5 Zn Perf 2000Mm |Phoenix Contact 1206421 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-5358-ND
|
DigiKey | DIN RAIL 35MMX7.5MM SLOTTED 2M Min Qty: 1 Lead time: 8 Weeks Container: Box |
185 In Stock |
|
$14.2862 / $18.9300 | Buy Now |
DISTI #
651-1206421
|
Mouser Electronics | Mounting Hardware NS 35/ 7,5 ZN PERF 2000MM PRICED PER M RoHS: Compliant | 100 |
|
$10.6900 / $12.5400 | Buy Now |
|
Onlinecomponents.com | DIN Rail - 35mmx7.5mm - Slotted - 2m RoHS: Compliant |
117 In Stock |
|
$7.6000 / $10.4900 | Buy Now |
DISTI #
1206421
|
TTI | Mounting Hardware NS 35/ 7,5 ZN PERF 2000MM PRICED PER M Min Qty: 2 Package Multiple: 2 Container: Stick |
Americas - 96 In Stock |
|
$7.9600 / $13.3000 | Buy Now |
DISTI #
NS35/7.5ZNPERF2M
|
TME | DIN rail, Width: 35mm, Ht: 7.5mm, L: 2000mm, steel Min Qty: 1 | 20 |
|
$10.2900 / $13.3000 | Buy Now |
DISTI #
000000000000800994
|
Sager | Mounting Hardware NS 35/ 7,5 ZN PERF 2000MM PRICED PER M Min Qty: 1 | 5 |
|
$17.7500 / $20.0000 | Buy Now |
|
Dynamic Solutions GmbH | DIN rail perforated | 800 |
|
RFQ | |
|
Master Electronics | DIN Rail - 35mmx7.5mm - Slotted - 2m RoHS: Compliant |
117 In Stock |
|
$7.6000 / $10.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1206421
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1206421
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Assembly Item Name | DIN RAIL | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STEEL |