Part Details for 1206418 (ALTERNATE: NS 35/7 5 WHPERF(5 2X25)2000MM) by Phoenix Contact
Overview of 1206418 (ALTERNATE: NS 35/7 5 WHPERF(5 2X25)2000MM) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206418 (ALTERNATE: NS 35/7 5 WHPERF(5 2X25)2000MM)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70329996
|
RS | Din Rail, NS35 Perforated,6.56 (2m) Length, Steel, NS 35/7 5 WHPERF(5 2X25)2000MM | Phoenix Contact 1206418 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 10 |
|
$20.7900 / $23.1000 | Buy Now |