Part Details for 12063D106KAT2A by Kyocera AVX Components
Overview of 12063D106KAT2A by Kyocera AVX Components
- Distributor Offerings: (29 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 12063D106KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X9475
|
Newark | Smd Multilayer Ceramic Capacitor, 10 F, 10%, X5R, 25 V, 1206 [3216 Metric] Rohs Compliant: Yes |Kyocera Avx 12063D106KAT2A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 31425 |
|
$0.1460 / $0.1610 | Buy Now |
DISTI #
85R5744
|
Newark | Smd Multilayer Ceramic Capacitor, 10 F, 10%, X5R, 25 V, 1206 [3216 Metric] Rohs Compliant: Yes |Kyocera Avx 12063D106KAT2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2 |
|
$0.2550 / $0.5490 | Buy Now |
DISTI #
478-5331-1-ND
|
DigiKey | CAP CER 10UF 25V X5R 1206 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
671779 In Stock |
|
$0.1100 / $0.3600 | Buy Now |
DISTI #
12063D106KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 25 V, ± 10%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: 12063D106KAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 4800058000 Factory Stock |
|
$0.1264 / $0.1376 | Buy Now |
DISTI #
12063D106KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 25 V, ± 10%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: 12063D106KAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 58000 Factory Stock |
|
$0.1264 / $0.1376 | Buy Now |
DISTI #
85R5744
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 25 V, ± 10%, X5R, 1206 [3216 Metric] - Product that comes on tape, but is not reeled (Alt: 85R5744) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 2 Partner Stock |
|
$0.2570 / $0.5280 | Buy Now |
DISTI #
581-12063D106K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM31AR51E106KU 25V 10uF X5R 1206 10% RoHS: Compliant | 39124 |
|
$0.1100 / $0.3600 | Buy Now |
DISTI #
70001727
|
RS | 1206 10000nF Ceramic Multilayer Capacitor, 25 VDC, +85degC, X5R Dielec, +/-10% | AVX 12063D106KAT2A RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1660 / $0.1750 | RFQ |
|
Future Electronics | 1206 10 uF 25 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 62000Reel |
|
$0.1050 / $0.1180 | Buy Now |
|
Future Electronics | 1206 10 uF 25 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 2209Cut Tape/Mini-Reel |
|
$0.2150 / $0.4300 | Buy Now |
Part Details for 12063D106KAT2A
12063D106KAT2A CAD Models
12063D106KAT2A Part Data Attributes:
|
12063D106KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12063D106KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 10uF, 25V, ±10%, X5R, 1206 (3216 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.29 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |