Part Details for 12063C502JAT2A by Kyocera AVX Components
Overview of 12063C502JAT2A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12063C502JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J9225
|
Newark | Capacitor Ceramic 5000Pf, 25V, X7R, 5%, 1206, Full Reel, Capacitance:5000Pf, Voltage(Dc):25V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 12063C502JAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0620 / $0.0640 | Buy Now |
DISTI #
12063C502JAT2A-ND
|
DigiKey | CAP CER 5000PF 25V X7R 1206 Min Qty: 12000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0530 | Buy Now |
DISTI #
12063C502JAT2A
|
Avnet Americas | Cap Ceramic 0.005uF 25V X7R 5% SMD 1206 125°C T/R - Tape and Reel (Alt: 12063C502JAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0338 | Buy Now |
DISTI #
581-12063C502JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 5000pF X7R 1206 5% RoHS: Compliant | 9899 |
|
$0.0460 / $0.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0398 | Buy Now |
|
LCSC | 25V 5nF X7R 5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 40 |
|
$0.2034 / $0.2139 | Buy Now |
Part Details for 12063C502JAT2A
12063C502JAT2A CAD Models
12063C502JAT2A Part Data Attributes
|
12063C502JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12063C502JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 5000pF, 25V, ±5%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 1206 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks |