-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.15uF, 25V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19J7332
|
Newark | Ceramic Capacitor 0.15Uf, 25V, X7R, 10%, 1206, Full Reel, Capacitance:0.15Μf, Voltage(Dc):25V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 12063C154KAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0710 / $0.1150 | Buy Now |
DISTI #
KGM31MR71E154KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.15 uF, 25 V, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31MR71E154KU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGM31MR71E154KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.15 uF, 25 V, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31MR71E154KU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0648 | Buy Now |
DISTI #
581-12063C154KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31MR71E154KU NEW GLOBAL PN 25V .15uF A 581-KGM31MR71E154KU RoHS: Compliant | 3592 |
|
$0.0710 / $0.3200 | Buy Now |
|
Future Electronics | Cap Ceramic 0.15uF 25V X7R 10% SMD 1206 125°C Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0703 | Buy Now |
|
Quest Components | 4800 |
|
$0.2385 / $0.6815 | Buy Now | |
DISTI #
KGM31MR71E154KU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.15 uF, 25 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31MR71E154KU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
12063C154KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12063C154KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.15uF, 25V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.02 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for 12063C154KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12063C154KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206B154K250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP | Walsin Technology Corporation | 12063C154KAT2A vs 1206B154K250CT |
CALC1206B250A154K-T3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | 12063C154KAT2A vs CALC1206B250A154K-T3 |
MT31B154K250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP | Walsin Technology Corporation | 12063C154KAT2A vs MT31B154K250CT |
VJ1206Y154KXXCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 12063C154KAT2A vs VJ1206Y154KXXCW1BC |
C3216X7R154KFBS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1206, | Darfon Corporation | 12063C154KAT2A vs C3216X7R154KFBS |
SCM31B154KANJ | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1206, | Surge Components Inc | 12063C154KAT2A vs SCM31B154KANJ |
12063C154KAT4A | Capacitor, Ceramic, Chip, General Purpose, 0.15uF, 25V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | Kyocera AVX Components | 12063C154KAT2A vs 12063C154KAT4A |
CL1206X7R154KWT | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1206, | Quantic UTC | 12063C154KAT2A vs CL1206X7R154KWT |
C3216X7R154KFCS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1206, | Darfon Corporation | 12063C154KAT2A vs C3216X7R154KFCS |
1206B154K250N | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1206, | PILKOR Electronics Co Ltd | 12063C154KAT2A vs 1206B154K250N |