Part Details for 12063C106KAT2A by Kyocera AVX Components
Overview of 12063C106KAT2A by Kyocera AVX Components
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12063C106KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH3927
|
Newark | 12063C106Kat2A Rohs Compliant: Yes |Kyocera Avx 12063C106KAT2A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4630 / $0.5160 | Buy Now |
DISTI #
13AC4558
|
Newark | Cap, 10Μf, 25V, 10%, X7R, 1206, Capacitance:10Μf, Voltage Rating:25V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Avx 1206 Mlcc, Operating Temperature Rohs Compliant: Yes |Kyocera Avx 12063C106KAT2A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3270 / $0.3290 | Buy Now |
DISTI #
83T5797
|
Newark | Cap, Mlcc, X7R, 10Uf, 25V, 1206, Capacitance:10Μf, Voltage(Dc):25V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:3.2Mm, Product Width:1.6Mm Rohs Compliant: Yes |Kyocera Avx 12063C106KAT2A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1850 / $0.2470 | Buy Now |
DISTI #
91T5709
|
Newark | Multilayer Ceramic Capacitor, 10 F, 10%, X7R, 25 V, 1206 [3216 Metric] Rohs Compliant: Yes |Kyocera Avx 12063C106KAT2A Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4020 / $0.8950 | Buy Now |
DISTI #
478-KGM31AR71E106KUCT-ND
|
DigiKey | CAP CER 10UF 25V X7R 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21772 In Stock |
|
$0.2222 / $0.7900 | Buy Now |
DISTI #
12063C106KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 25 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: 12063C106KAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 78000 Factory Stock |
|
$0.2563 / $0.2790 | Buy Now |
DISTI #
581-12063C106KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X7R 1206 10% RoHS: Compliant | 38067 |
|
$0.2200 / $0.7200 | Buy Now |
DISTI #
70473522
|
RS | 1206 FlEXITERM 10uF Ceramic Multilayer Cap,25V,+125C, X7R Dielectric,+/-10% SMD | AVX 12063C106KAT2A RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1400 / $0.2200 | RFQ |
|
Future Electronics | 1206 10 uF 25 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.2050 / $0.2200 | Buy Now |
|
Future Electronics | 1206 10 uF 25 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 1675Cut Tape/Mini-Reel |
|
$0.4000 / $0.6450 | Buy Now |
Part Details for 12063C106KAT2A
12063C106KAT2A CAD Models
12063C106KAT2A Part Data Attributes:
|
12063C106KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12063C106KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 10uF, 25V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.29 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |