Part Details for 12063A220DAT2A by Kyocera AVX Components
Overview of 12063A220DAT2A by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12063A220DAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12063A220DAT2A
|
Avnet Americas | Cap Ceramic 22pF 25V C0G 0.5pF SMD 1206 125°C Paper T/R - Tape and Reel (Alt: 12063A220DAT2A) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |
Part Details for 12063A220DAT2A
12063A220DAT2A CAD Models
12063A220DAT2A Part Data Attributes
|
12063A220DAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12063A220DAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 22pF, 25V, ±0.5pF, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.2727% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 2.2727% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 12063A220DAT2A
This table gives cross-reference parts and alternative options found for 12063A220DAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12063A220DAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12063A220DAT4A | Ceramic Capacitor, Ceramic, 25V, 2.2727% +Tol, 2.2727% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1206, | Kyocera AVX Components | 12063A220DAT2A vs 12063A220DAT4A |
12063A220DA72A | Ceramic Capacitor, Ceramic, 25V, 2.2727% +Tol, 2.2727% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1206, | Kyocera AVX Components | 12063A220DAT2A vs 12063A220DA72A |
12063A220DAT9A | Ceramic Capacitor, Ceramic, 25V, 2.2727% +Tol, 2.2727% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1206, | Kyocera AVX Components | 12063A220DAT2A vs 12063A220DAT9A |
12063A220DA79A | Ceramic Capacitor, Ceramic, 25V, 2.2727% +Tol, 2.2727% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1206, | Kyocera AVX Components | 12063A220DAT2A vs 12063A220DA79A |
12063A220DA74A | Ceramic Capacitor, Ceramic, 25V, 2.2727% +Tol, 2.2727% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1206, | Kyocera AVX Components | 12063A220DAT2A vs 12063A220DA74A |
12063A220DAT7A | Ceramic Capacitor, Ceramic, 25V, 2.2727% +Tol, 2.2727% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1206, | Kyocera AVX Components | 12063A220DAT2A vs 12063A220DAT7A |