There are no models available for this part yet.
Overview of 12063F104K4T2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 12063F104K4T2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66M4228
|
Newark | Capacitor Ceramic, 0.1Uf, 25V, X8R, 10%, 1206, Full Reel, Capacitance:0.1µf, Voltage(Dc):25V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X8R, Product Range:Aec-Q200 Mlcc Seriesrohs Compliant: Yes |Kyocera Avx 12063F104K4T2A RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1010 / $0.1040 | Buy Now | |
DISTI #
478-KAM31NR81E104KUCT-ND
|
DigiKey | CAP CER 0.1UF 25V X8R 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.0698 / $0.4100 | Buy Now | |
DISTI #
KAM31NR81E104KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 25 V, ± 10%, X8R, 1206 [3216 Metric] - Tape and Reel (Alt: KAM31NR81E104KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
KAM31NR81E104KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 25 V, ± 10%, X8R, 1206 [3216 Metric] - Tape and Reel (Alt: KAM31NR81E104KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0811 / $0.0894 | Buy Now | |
DISTI #
581-12063F104K4T2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM31NR81E104KU NEW GLOBAL PN 25V .1uF X A 581-KAM31NR81E104KU RoHS: Compliant | 1279 |
|
$0.0680 / $0.4000 | Buy Now | |
Future Electronics | 1206 100 nF 25 V ±10 % Tolerance X8R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0765 / $0.0827 | Buy Now | ||
DISTI #
KAM31NR81E104KU
|
Avnet Abacus | - Tape and Reel (Alt: KAM31NR81E104KU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for 12063F104K4T2A by Kyocera AVX Components
Part Data Attributes for 12063F104K4T2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Part Package Code
|
1206
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.27 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X8R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for 12063F104K4T2A
This table gives cross-reference parts and alternative options found for 12063F104K4T2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12063F104K4T2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD063F104KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.1uF, 1206, | Kyocera AVX Components | 12063F104K4T2A vs LD063F104KAB9A |
LD063F104KAB2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.1uF, 1206, | Kyocera AVX Components | 12063F104K4T2A vs LD063F104KAB2A |
12063F104K4Z4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12063F104K4T2A vs 12063F104K4Z4A |
12063F104KAU2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 12063F104K4T2A vs 12063F104KAU2A |
AP063F104KQB2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.1uF, 1206, | Kyocera AVX Components | 12063F104K4T2A vs AP063F104KQB2A |
12063F104K4T4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12063F104K4T2A vs 12063F104K4T4A |
KAM31NR81E104KU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12063F104K4T2A vs KAM31NR81E104KU |
12063F104KAZ4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12063F104K4T2A vs 12063F104KAZ4A |
AP063F104KQB4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.1uF, 1206, | Kyocera AVX Components | 12063F104K4T2A vs AP063F104KQB4A |
AP063F104KQX4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.1uF, 1206, | Kyocera AVX Components | 12063F104K4T2A vs AP063F104KQX4A |