Part Details for 12063C105KAT2A3K by Kyocera AVX Components
Overview of 12063C105KAT2A3K by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 12063C105KAT2A3K
12063C105KAT2A3K CAD Models
12063C105KAT2A3K Part Data Attributes
|
12063C105KAT2A3K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12063C105KAT2A3K
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 1206 | |
Reach Compliance Code | unknown |