Datasheets
12062R681KEBB0D by: YAGEO Corporation

Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Part Details for 12062R681KEBB0D by YAGEO Corporation

Overview of 12062R681KEBB0D by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare Medical Imaging

Part Details for 12062R681KEBB0D

12062R681KEBB0D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

12062R681KEBB0D Part Data Attributes

12062R681KEBB0D YAGEO Corporation
Buy Now Datasheet
Compare Parts:
12062R681KEBB0D YAGEO Corporation Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description , 1206
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.00068 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.25 mm
JESD-609 Code e3
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, BLISTER, 7 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 1000 V
Size Code 1206
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 1.6 mm

Alternate Parts for 12062R681KEBB0D

This table gives cross-reference parts and alternative options found for 12062R681KEBB0D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12062R681KEBB0D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CS1206KFX7RCBB681 Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 1206, CHIP YAGEO Corporation 12062R681KEBB0D vs CS1206KFX7RCBB681
1206B681K102ST Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1206, Fenghua (HK) Electronics Ltd 12062R681KEBB0D vs 1206B681K102ST
CL31B681KIFGLNL Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1206, Samsung Electro-Mechanics 12062R681KEBB0D vs CL31B681KIFGLNL
CL31B681KIFNNNC Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1206, Samsung Electro-Mechanics 12062R681KEBB0D vs CL31B681KIFNNNC
C1206X681K102RDX Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1206, Holy Stone Enterprise Co Ltd 12062R681KEBB0D vs C1206X681K102RDX
102R18W681KP6-H Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1206, Johanson Dielectrics Inc 12062R681KEBB0D vs 102R18W681KP6-H
1206B681K102NB Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1206, Fenghua (HK) Electronics Ltd 12062R681KEBB0D vs 1206B681K102NB
CS1206KPX7RCBB681 Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 1206, CHIP YAGEO Corporation 12062R681KEBB0D vs CS1206KPX7RCBB681
CMC-1K0/681KX1206WF Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1206, Tecate Group 12062R681KEBB0D vs CMC-1K0/681KX1206WF
CL31B681KIFANNE Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1206, Samsung Electro-Mechanics 12062R681KEBB0D vs CL31B681KIFANNE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 12062R681KEBB0D by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 12062R681KEBB0D by YAGEO Corporation

Select Manufacturer
Which Manufacturer of 12062R681KEBB0D would you like to use for your alert(s)?
  • Please alert me when 12062R681KEBB0D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 12062R681KEBB0D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 12062R681KEBB0D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 12062R681KEBB0D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 12062R681KEBB0D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 12062R681KEBB0D by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: