Part Details for 12062C683JAZ7A by Kyocera AVX Components
Overview of 12062C683JAZ7A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 12062C683JAZ7A
12062C683JAZ7A CAD Models
12062C683JAZ7A Part Data Attributes
|
12062C683JAZ7A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12062C683JAZ7A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | X7R | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK CASSETTE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 12062C683JAZ7A
This table gives cross-reference parts and alternative options found for 12062C683JAZ7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12062C683JAZ7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC-H1206X7R683J200TRP | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.068uF, SURFACE MOUNT, 1206, CHIP | NIC Components Corp | 12062C683JAZ7A vs NMC-H1206X7R683J200TRP |
C1206X683J201PT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Passive Plus Inc | 12062C683JAZ7A vs C1206X683J201PT |
C1206F683J2RACTM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | 12062C683JAZ7A vs C1206F683J2RACTM |
NMC-H1206X7R683J200TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.068uF, SURFACE MOUNT, 1206, CHIP | NIC Components Corp | 12062C683JAZ7A vs NMC-H1206X7R683J200TRPLP |
C1206Y683J2RAC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | 12062C683JAZ7A vs C1206Y683J2RAC |
C1206F683J2RAL | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | KEMET Corporation | 12062C683JAZ7A vs C1206F683J2RAL |
NMC-H1206X7R683J200TRPF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | 12062C683JAZ7A vs NMC-H1206X7R683J200TRPF |
CTMCC1206JTB201683 | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.068uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Central Technologies | 12062C683JAZ7A vs CTMCC1206JTB201683 |
SH31B683J201CT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 12062C683JAZ7A vs SH31B683J201CT |
MC06JTB201683 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | Viking Tech Corp | 12062C683JAZ7A vs MC06JTB201683 |