There are no models available for this part yet.
Overview of 12062C563KAT2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 12062C563KAT2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55J9079
|
Newark | Capacitor Ceramic 0.056Uf 200V, X7R, 10%, 1206, Full Reel, Capacitance:0.056µf, Voltage(Dc):200V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:- Rohs Compliant: Yes |Kyocera Avx 12062C563KAT2A RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0690 / $0.1120 | Buy Now | |
DISTI #
12062C563KAT2A-ND
|
DigiKey | CAP CER 0.056UF 200V X7R 1206 Min Qty: 6000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0928 | Buy Now | |
DISTI #
12062C563KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.056 uF, 200 V, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: 12062C563KAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0651 | Buy Now | |
DISTI #
581-12062C563KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V .056uF X7R 1206 10% Tol RoHS: Compliant | 4483 |
|
$0.0800 / $0.3900 | Buy Now | |
Future Electronics | 1206 56 nF 200 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0770 / $0.0904 | Buy Now | ||
DISTI #
12062C563KAT2A
|
TME | Capacitor: ceramic, MLCC, 56nF, 200V, X7R, ±10%, SMD, 1206 Min Qty: 2000 | 0 |
|
$0.0271 | RFQ | |
DISTI #
12062C563KAT2A
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.056 uF, 200 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: 12062C563KAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for 12062C563KAT2A by Kyocera AVX Components
Part Data Attributes for 12062C563KAT2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Part Package Code
|
1206
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
0.056 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.52 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for 12062C563KAT2A
This table gives cross-reference parts and alternative options found for 12062C563KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12062C563KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12062C563KA74A | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 1206, | Kyocera AVX Components | 12062C563KAT2A vs 12062C563KA74A |
GMC31X7R563K200NTD | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 1206, | Cal-Chip Electronics | 12062C563KAT2A vs GMC31X7R563K200NTD |
12062C563KAT7A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12062C563KAT2A vs 12062C563KAT7A |
GMC31X7R563K200NT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | 12062C563KAT2A vs GMC31X7R563K200NT |
G1206R563KNT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 1206, | Walsin Technology Corporation | 12062C563KAT2A vs G1206R563KNT |
12062C563KA77A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12062C563KAT2A vs 12062C563KA77A |
LD062C563KAB4A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12062C563KAT2A vs LD062C563KAB4A |
12062C563KA79A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12062C563KAT2A vs 12062C563KA79A |
LD062C563KAB7A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 1206, | Kyocera AVX Components | 12062C563KAT2A vs LD062C563KAB7A |
12062C563KAT4A | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 1206, | Kyocera AVX Components | 12062C563KAT2A vs 12062C563KAT4A |