Part Details for 12062C272MAT2A by Kyocera AVX Components
Overview of 12062C272MAT2A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12062C272MAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J9064
|
Newark | Capacitor Ceramic 2700Pf 200V, X7R, 20%, 1206, Capacitance:2700Pf, Voltage(Dc):200V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:-, Product Length:3.2Mm Rohs Compliant: Yes |Kyocera Avx 12062C272MAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0670 / $0.0690 | Buy Now |
DISTI #
12062C272MAT2A-ND
|
DigiKey | CAP CER 2700PF 200V X7R 1206 Min Qty: 8000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0607 | Buy Now |
DISTI #
12062C272MAT2A
|
Avnet Americas | Cap Ceramic 0.0027uF 200V X7R 20% SMD 1206 125°C Paper T/R - Tape and Reel (Alt: 12062C272MAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0414 | Buy Now |
DISTI #
581-12062C272MAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 2700pF X7R 1206 20% Tol RoHS: Compliant | 0 |
|
$0.0510 / $0.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0433 | Buy Now |
Part Details for 12062C272MAT2A
12062C272MAT2A CAD Models
12062C272MAT2A Part Data Attributes
|
12062C272MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12062C272MAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 2700pF, 200V, ±20%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 12062C272MAT2A
This table gives cross-reference parts and alternative options found for 12062C272MAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12062C272MAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC062C272MZJ9AA1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12062C272MAT2A vs BC062C272MZJ9AA1 |
BC062C272MZB1AA2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12062C272MAT2A vs BC062C272MZB1AA2 |
BC062C272MZT6SA3 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12062C272MAT2A vs BC062C272MZT6SA3 |
BC062C272MZJ3AA3 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12062C272MAT2A vs BC062C272MZJ3AA3 |
BC062C272MZB3AA0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12062C272MAT2A vs BC062C272MZB3AA0 |
CL31B272MDCNNNE | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 1206, | Samsung Electro-Mechanics | 12062C272MAT2A vs CL31B272MDCNNNE |
BC062C272MZB9SA1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12062C272MAT2A vs BC062C272MZB9SA1 |
BC062C272MZJ9SA0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12062C272MAT2A vs BC062C272MZJ9SA0 |
BC062C272MZB1SA3 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12062C272MAT2A vs BC062C272MZB1SA3 |
BC062C272MZJ1AA2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12062C272MAT2A vs BC062C272MZJ1AA2 |