-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 200V, ±5%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
12062C223JAT2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J9060
|
Newark | Ceramic Capacitor 0.022Uf 200V, X7R, 5%, 1206, Full Reel, Capacitance:0.022Μf, Voltage(Dc):200V, ... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0750 / $0.1210 | Buy Now |
DISTI #
KGM31DR72D223JU
|
Avnet Americas | Cap Ceramic 0.022uF 200V X7R 5% SMD 1206 125?C Embossed T/R - Tape and Reel (Alt: KGM31DR72D223JU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0864 / $0.0882 | Buy Now |
DISTI #
581-12062C223JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31DR72D223JU NEW GLOBAL PN 200V .022u A 581-KGM31DR7... more RoHS: Compliant | 479 |
|
$0.0820 / $0.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.0738 | Buy Now |
DISTI #
12062C223JAT2A
|
TME | Capacitor: ceramic, MLCC, 22nF, 200V, X7R, ±5%, SMD, 1206, 180mm Min Qty: 2000 | 0 |
|
$0.0460 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
12062C223JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12062C223JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 200V, ±5%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.52 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for 12062C223JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12062C223JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1206C223J2RAC | Cornell Dubilier Electronics Inc | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 200V, ±5%, X7R, 1206, 0.059"T, -55º ~ +125ºC | 12062C223JAT2A vs C1206C223J2RAC |
HR1206X7R223J4NT91 | Presidio Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | 12062C223JAT2A vs HR1206X7R223J4NT91 |
AN20ZF223J- | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1206, | 12062C223JAT2A vs AN20ZF223J- |
AN20ZF223JT3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1206, | 12062C223JAT2A vs AN20ZF223JT3 |
AN20ZF0223J-- | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | 12062C223JAT2A vs AN20ZF0223J-- |
12062C223JAZ4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | 12062C223JAT2A vs 12062C223JAZ4A |
12062C223JAT4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | 12062C223JAT2A vs 12062C223JAT4A |
KGM31DR72D223JU | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | 12062C223JAT2A vs KGM31DR72D223JU |
AN20ZF223JT5 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1206, | 12062C223JAT2A vs AN20ZF223JT5 |