Part Details for 12062C104KAT2A by Kyocera AVX Components
Overview of 12062C104KAT2A by Kyocera AVX Components
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12062C104KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W4196
|
Newark | Mlcc Capacitor, 0.1Uf, 200V, X7R, 10%, 1206, Capacitance:0.1Μf, Voltage(Dc):200V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:3.2Mm Rohs Compliant: Yes |Kyocera Avx 12062C104KAT2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2966 |
|
$0.0640 | Buy Now |
DISTI #
04X9471
|
Newark | Smd Multilayer Ceramic Capacitor, 0.1 F, 10%, X7R, 200 V, 1206 [3216 Metric] Rohs Compliant: Yes |Kyocera Avx 12062C104KAT2A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 14000 |
|
$0.1680 / $0.2300 | Buy Now |
DISTI #
37T9073
|
Newark | Smd Multilayer Ceramic Capacitor, 0.1 F, 10%, X7R, 200 V, 1206 [3216 Metric] Rohs Compliant: Yes |Kyocera Avx 12062C104KAT2A Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5995 |
|
$0.3590 / $0.7380 | Buy Now |
DISTI #
88K1723
|
Newark | Ceramic Capacitor 0.1Uf, 200V, X7R, 10%, 1206, Full Reel, Capacitance:0.1Μf, Voltage(Dc):200V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 12062C104KAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1870 | Buy Now |
DISTI #
12062C104KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 200 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: 12062C104KAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0550 / $0.0599 | Buy Now |
DISTI #
88W4196
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 200 V, ± 10%, X7R, 1206 [3216 Metric] - Product that comes on tape, but is not reeled (Alt: 88W4196) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 2966 Partner Stock |
|
$0.3600 / $0.6660 | Buy Now |
DISTI #
581-12062C104KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM31AR72D104KU 200V 0.1uF X7R 1206 10% RoHS: Compliant | 16026 |
|
$0.1870 / $0.6300 | Buy Now |
DISTI #
V36:1790_10672588
|
Arrow Electronics | Cap Ceramic 0.1uF 200V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Date Code: 2248 | Americas - 4000 |
|
$0.0875 / $0.1797 | Buy Now |
DISTI #
V72:2272_10672588
|
Arrow Electronics | Cap Ceramic 0.1uF 200V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2209 Container: Cut Strips | Americas - 1 |
|
$0.2281 | Buy Now |
|
Future Electronics | 1206 100 nF 200 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 270000Reel |
|
$0.0213 / $0.0250 | Buy Now |
Part Details for 12062C104KAT2A
12062C104KAT2A CAD Models
12062C104KAT2A Part Data Attributes:
|
12062C104KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12062C104KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 200V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.78 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 12062C104KAT2A
This table gives cross-reference parts and alternative options found for 12062C104KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12062C104KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KAM31GR72D104KU | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12062C104KAT2A vs KAM31GR72D104KU |
1206X7R104KE4SB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | American Technical Ceramics Corp | 12062C104KAT2A vs 1206X7R104KE4SB |
1206X7R104KC4AB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | American Technical Ceramics Corp | 12062C104KAT2A vs 1206X7R104KC4AB |
1206X7R104KT4SB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | American Technical Ceramics Corp | 12062C104KAT2A vs 1206X7R104KT4SB |
KAF31GR72D104KU | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 100000uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12062C104KAT2A vs KAF31GR72D104KU |
KGM31AR72D104KL | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12062C104KAT2A vs KGM31AR72D104KL |
1206X7R104KE4ST | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | American Technical Ceramics Corp | 12062C104KAT2A vs 1206X7R104KE4ST |
1206X7R104KE4AB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | American Technical Ceramics Corp | 12062C104KAT2A vs 1206X7R104KE4AB |
1206X7R104KW4AB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | American Technical Ceramics Corp | 12062C104KAT2A vs 1206X7R104KW4AB |