Part Details for 12062C103K4T2A by Kyocera AVX Components
Overview of 12062C103K4T2A by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12062C103K4T2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T6502
|
Newark | Auto Mb Cmap - Fn/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 12062C103K4T2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 / $0.1020 | Buy Now |
DISTI #
12062C103K4T2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 200 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: 12062C103K4T2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0379 / $0.0413 | Buy Now |
DISTI #
581-12062C103K4T2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM31BR72D103KT NW GLOB PN 200V 0.01uF X7R 1206 AECQ RoHS: Compliant | 14945 |
|
$0.0460 / $0.2100 | Buy Now |
|
Future Electronics | 1206 0.01 uF 200 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0508 / $0.0561 | Buy Now |
|
Bristol Electronics | 11346 |
|
RFQ | ||
DISTI #
12062C103K4T2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM31BR72D103KT NW G LOB PN 200V 0.01uF X A 581-KAM31BR72D103KT RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0330 / $0.0440 | Buy Now |
DISTI #
12062C103K4T2A
|
TME | Capacitor: ceramic, MLCC, 10nF, 200V, X7R, ±10%, SMD, 1206 Min Qty: 1 | 284 |
|
$0.0268 / $0.2690 | Buy Now |
DISTI #
KAM31BR72D103KT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 200 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KAM31BR72D103KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 12062C103K4T2A
12062C103K4T2A CAD Models
12062C103K4T2A Part Data Attributes
|
12062C103K4T2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12062C103K4T2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 12062C103K4T2A
This table gives cross-reference parts and alternative options found for 12062C103K4T2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12062C103K4T2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206200C103KAZ2A | CAP,CERAMIC,10NF,200VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | Kyocera AVX Components | 12062C103K4T2A vs 1206200C103KAZ2A |
C3216X7R103KJNS | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.01uF, 1206 | Darfon Corporation | 12062C103K4T2A vs C3216X7R103KJNS |
KAF31BR72D103KT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10000uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12062C103K4T2A vs KAF31BR72D103KT |
12062C103KA77A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12062C103K4T2A vs 12062C103KA77A |
1206X103K201ST-035-C | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.01uF, 1206 | Capax Technologies Inc | 12062C103K4T2A vs 1206X103K201ST-035-C |
1206X103K201ST-035-A | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.01uF, 1206 | Capax Technologies Inc | 12062C103K4T2A vs 1206X103K201ST-035-A |
12062C103KA79A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12062C103K4T2A vs 12062C103KA79A |
1206200C103KAT7A | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.01uF, 1206 | Kyocera AVX Components | 12062C103K4T2A vs 1206200C103KAT7A |
C3216X7R103KJAS | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.01uF, 1206 | Darfon Corporation | 12062C103K4T2A vs C3216X7R103KJAS |
1206X103K201GT-035-C | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.01uF, 1206 | Capax Technologies Inc | 12062C103K4T2A vs 1206X103K201GT-035-C |