Part Details for 12062A471K4T2A by Kyocera AVX Components
Overview of 12062A471K4T2A by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12062A471K4T2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KAM31BCG2D471KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 200 V, ± 10%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: KAM31BCG2D471KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0847 / $0.0934 | Buy Now |
DISTI #
581-12062A471K4T2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM31BCG2D471KT NEW GLOBAL PN 200V 470pF A 581-KAM31BCG2D471KT RoHS: Compliant | 5489 |
|
$0.0710 / $0.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0697 | Buy Now |
DISTI #
12062A471K4T2A
|
TME | Capacitor: ceramic, MLCC, 470pF, 200V, C0G (NP0), ±10%, SMD, 1206 Min Qty: 4000 | 0 |
|
$0.0400 | RFQ |
Part Details for 12062A471K4T2A
12062A471K4T2A CAD Models
12062A471K4T2A Part Data Attributes
|
12062A471K4T2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12062A471K4T2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 12062A471K4T2A
This table gives cross-reference parts and alternative options found for 12062A471K4T2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12062A471K4T2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL31C471KDNC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 1206, | Samsung Electro-Mechanics | 12062A471K4T2A vs CL31C471KDNC |
CL31C471KDNL | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 1206, | Samsung Electro-Mechanics | 12062A471K4T2A vs CL31C471KDNL |
AU062A471KAG4A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 1206, | Kyocera AVX Components | 12062A471K4T2A vs AU062A471KAG4A |
CL31C471KDCGLNE | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 1206, | Samsung Electro-Mechanics | 12062A471K4T2A vs CL31C471KDCGLNE |
12062A471KAT2A | Capacitor, Ceramic, Chip, General Purpose, 470pF, 200V, ±10%, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | 12062A471K4T2A vs 12062A471KAT2A |
CL31C471KDND | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 1206, | Samsung Electro-Mechanics | 12062A471K4T2A vs CL31C471KDND |
12062A471KA14A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206, | Kyocera AVX Components | 12062A471K4T2A vs 12062A471KA14A |
CL31C471KDCNCNB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 1206, | Samsung Electro-Mechanics | 12062A471K4T2A vs CL31C471KDCNCNB |
1206G471K201ST-030-B | Ceramic Capacitor, Ceramic, 200V, NP0, -/+30ppm/Cel TC, 0.00047uF, 1206 | Capax Technologies Inc | 12062A471K4T2A vs 1206G471K201ST-030-B |
12062A471KA72A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12062A471K4T2A vs 12062A471KA72A |