-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 47pF, 200V, ±5%, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50R8414
|
Newark | Multilayer Ceramic Capacitor, 47 Pf, 5%, C0G/Np0, 200 V, 1206 [3216 Metric] Rohs Compliant: Yes |Kyocera Avx 12062A470JAT2A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 728 |
|
$0.1360 / $0.2330 | Buy Now |
DISTI #
55J9011
|
Newark | Ceramic Capacitor 47Pf 200V, C0G, 5%, 1206, Full Reel, Capacitance:47Pf, Voltage(Dc):200V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:-, Qualification:-Rohs Compliant: Yes |Kyocera Avx 12062A470JAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0490 / $0.0960 | Buy Now |
DISTI #
KGM31BCG2D470JT
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 pF, 200 V, ? 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BCG2D470JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0441 / $0.0970 | Buy Now |
DISTI #
581-12062A470JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31BCG2D470JT NEW GLOBAL PN 200V 47pF A 581-KGM31BCG2D470JT RoHS: Compliant | 1159 |
|
$0.0500 / $0.3400 | Buy Now |
|
Future Electronics | 1206 47 pF 200 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0481 / $0.0513 | Buy Now |
|
Future Electronics | 1206 47 pF 200 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0481 / $0.0513 | Buy Now |
|
Bristol Electronics | Min Qty: 20 | 8000 |
|
$0.0394 / $0.2625 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 200 V, C0G, 0.000047 UF, SURFACE MOUNT, 1206 | 6400 |
|
$0.0525 / $0.3500 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 200 V, C0G, 0.000047 UF, SURFACE MOUNT, 1206 | 2970 |
|
$0.1176 / $0.3920 | Buy Now |
DISTI #
12062A470JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31BCG2D470JT NEW GLOBAL PN 200V 47pF A 581-KGM31BCG2D470JT RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0550 / $0.0580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
12062A470JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12062A470JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 47pF, 200V, ±5%, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for 12062A470JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12062A470JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1206G470J201GT-030-A | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 200V, NP0, -/+30ppm/Cel TC, 0.000047uF, 1206 | 12062A470JAT2A vs 1206G470J201GT-030-A |
GMC31CG470J200NT | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | 12062A470JAT2A vs GMC31CG470J200NT |
LD062A470JAB2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1206, CHIP | 12062A470JAT2A vs LD062A470JAB2A |
CL31C470JDNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 1206, | 12062A470JAT2A vs CL31C470JDNB |
KGM31BCG2D470JT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1206, CHIP | 12062A470JAT2A vs KGM31BCG2D470JT |
1206G470J201ST-030 | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 200V, NP0, -/+30ppm/Cel TC, 0.000047uF, 1206 | 12062A470JAT2A vs 1206G470J201ST-030 |
1206G470J201SNT-030-C | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 200V, NP0, -/+30ppm/Cel TC, 0.000047uF, 1206 | 12062A470JAT2A vs 1206G470J201SNT-030-C |
12062A470JA74A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1206, CHIP | 12062A470JAT2A vs 12062A470JA74A |
1206G470J201ST-030- | Capax Technologies Inc | Check for Price | CAP,CERAMIC,47PF,200VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | 12062A470JAT2A vs 1206G470J201ST-030- |
C1206N470J201B | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000047uF, 1206, | 12062A470JAT2A vs C1206N470J201B |