-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 150pF, 200V, ±5%, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50R8412
|
Newark | Multilayer Ceramic Capacitor, 150 Pf, 5%, C0G/Np0, 200 V, 1206 [3216 Metric] Rohs Compliant: Yes |Kyocera Avx 12062A151JAT2A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2470 |
|
$0.1730 / $0.2130 | Buy Now |
DISTI #
92AH6543
|
Newark | Cap, 150Pf, 200V, Mlcc, 1206 Rohs Compliant: Yes |Kyocera Avx 12062A151JAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 1728 |
|
$0.0740 / $0.1230 | Buy Now |
DISTI #
KGM31BCG2D151JT
|
Avnet Americas | Multilayer Ceramic Capacitor, 150 pF, 200 V, ? 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BCG2D151JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0482 / $0.0873 | Buy Now |
DISTI #
581-12062A151J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31BCG2D151JT NEW GLOBAL PN 200V 150pF A 581-KGM31BCG2D151JT RoHS: Compliant | 11939 |
|
$0.0610 / $0.3000 | Buy Now |
|
Future Electronics | 1206 150 pF 200 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0726 / $0.0774 | Buy Now |
|
Future Electronics | 1206 150 pF 200 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0726 / $0.0774 | Buy Now |
|
Bristol Electronics | 3965 |
|
RFQ | ||
DISTI #
12062A151JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31BCG2D151JT NEW GLOBAL PN 200V 150pF A 581-KGM31BCG2D151JT RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0560 / $0.0660 | Buy Now |
DISTI #
12062A151JAT2A
|
TME | Capacitor: ceramic, MLCC, 150pF, 200V, C0G (NP0), ±5%, SMD, 1206 Min Qty: 4000 | 0 |
|
$0.0457 | RFQ |
DISTI #
KGM31BCG2D151JT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 150 pF, 200 V, � 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BCG2D151JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
12062A151JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12062A151JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 150pF, 200V, ±5%, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for 12062A151JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12062A151JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AU062A151JAG2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 1206, | 12062A151JAT2A vs AU062A151JAG2A |
1206G151J201SNT-030-A | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 200V, NP0, -/+30ppm/Cel TC, 0.00015uF, 1206 | 12062A151JAT2A vs 1206G151J201SNT-030-A |
C1206N151J201BO | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00015uF, 1206, | 12062A151JAT2A vs C1206N151J201BO |
12062A151JAT7A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 1206, CHIP | 12062A151JAT2A vs 12062A151JAT7A |
C1206COG151J201NTY | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 1206, | 12062A151JAT2A vs C1206COG151J201NTY |
CL31C151JDNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 1206, | 12062A151JAT2A vs CL31C151JDNE |
CL31C151JDNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 1206, | 12062A151JAT2A vs CL31C151JDNL |
AU062A151JA79A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 1206, | 12062A151JAT2A vs AU062A151JA79A |
12062A151JAT4A | Kyocera AVX Components | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 150pF, 200V, ±5%, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | 12062A151JAT2A vs 12062A151JAT4A |
1206G151J201SNT-030-C | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 200V, NP0, -/+30ppm/Cel TC, 0.00015uF, 1206 | 12062A151JAT2A vs 1206G151J201SNT-030-C |