Part Details for 12062A102J4T2A by Kyocera AVX Components
Overview of 12062A102J4T2A by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12062A102J4T2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.1220 / $0.1330 | Buy Now |
DISTI #
KAM31NCG2D102JU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1000 pF, 200 V, � 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: KAM31NCG2D102JU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 12062A102J4T2A
12062A102J4T2A CAD Models
12062A102J4T2A Part Data Attributes
|
12062A102J4T2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12062A102J4T2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 12062A102J4T2A
This table gives cross-reference parts and alternative options found for 12062A102J4T2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12062A102J4T2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
12062A102J4T4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | 12062A102J4T2A vs 12062A102J4T4A |
1206G102J201ST-030 | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 200V, NP0, -/+30ppm/Cel TC, 0.001uF, 1206 | 12062A102J4T2A vs 1206G102J201ST-030 |
1206G102J201GT-030 | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 200V, NP0, -/+30ppm/Cel TC, 0.001uF, 1206 | 12062A102J4T2A vs 1206G102J201GT-030 |
1206G102J201GT-030-A | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 200V, NP0, -/+30ppm/Cel TC, 0.001uF, 1206 | 12062A102J4T2A vs 1206G102J201GT-030-A |
1206G102J201ST-030- | Capax Technologies Inc | Check for Price | CAP,CERAMIC,1NF,200VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | 12062A102J4T2A vs 1206G102J201ST-030- |
AP062A102JQB4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | 12062A102J4T2A vs AP062A102JQB4A |
1206G102J201SNT-030-C | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 200V, NP0, -/+30ppm/Cel TC, 0.001uF, 1206 | 12062A102J4T2A vs 1206G102J201SNT-030-C |
C1206N102J201BO | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.001uF, 1206, | 12062A102J4T2A vs C1206N102J201BO |
223893111549 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | 12062A102J4T2A vs 223893111549 |
AP062A102JQT4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | 12062A102J4T2A vs AP062A102JQT4A |