Capacitors
12062R393J9BP0D
YAGEO Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1206, CHIP

Overview of 12062R393J9BP0D by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 12062R393J9BP0D by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 12062R393J9BP0D by YAGEO Corporation

12062R393J9BP0D
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.039 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.85 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
BULK
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. 12062R393J9BP0D
    YAGEO Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1206, CHIP
    VS

Alternate Parts for 12062R393J9BP0D

This table gives cross-reference parts and alternative options found for 12062R393J9BP0D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12062R393J9BP0D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1206J0500393JXBA51 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1206, CHIP Knowles Capacitors 12062R393J9BP0D vs 1206J0500393JXBA51
12062R393J9BB2 CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.039uF, SURFACE MOUNT, 1206, CHIP YAGEO Corporation 12062R393J9BP0D vs 12062R393J9BB2
AP065C393JQZ4A Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kyocera AVX Components 12062R393J9BP0D vs AP065C393JQZ4A
12062R393J9CB0 CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.039uF, SURFACE MOUNT, 1206, CHIP YAGEO Corporation 12062R393J9BP0D vs 12062R393J9CB0
VJ1206Y393JNAMT CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.039uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Vitramon 12062R393J9BP0D vs VJ1206Y393JNAMT
12062R393J9B20 CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.039uF, SURFACE MOUNT, 1206, CHIP YAGEO Corporation 12062R393J9BP0D vs 12062R393J9B20
12062R393J9C22 CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.039uF, SURFACE MOUNT, 1206, CHIP YAGEO Corporation 12062R393J9BP0D vs 12062R393J9C22
C1206F393J5RACTU Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT KEMET Corporation 12062R393J9BP0D vs C1206F393J5RACTU
SH31B393J500CG Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Walsin Technology Corporation 12062R393J9BP0D vs SH31B393J500CG
222258155544 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1206, CHIP YAGEO Corporation 12062R393J9BP0D vs 222258155544

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 12062R393J9BP0D by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 12062R393J9BP0D by YAGEO Corporation

  • Please alert me when 12062R393J9BP0D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 12062R393J9BP0D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 12062R393J9BP0D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 12062R393J9BP0D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 12062R393J9BP0D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 12062R393J9BP0D by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: