Part Details for 12062R223K9B20 by YAGEO Corporation
Overview of 12062R223K9B20 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 12062R223K9B20
12062R223K9B20 CAD Models
12062R223K9B20 Part Data Attributes
|
12062R223K9B20
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
12062R223K9B20
YAGEO Corporation
CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.022uF, SURFACE MOUNT, 1206, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | X7R | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 12062R223K9B20
This table gives cross-reference parts and alternative options found for 12062R223K9B20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12062R223K9B20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12062R223K9C20 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.022uF, SURFACE MOUNT, 1206, CHIP | YAGEO Corporation | 12062R223K9B20 vs 12062R223K9C20 |
B37872A5223K070 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.022uF, SURFACE MOUNT, 1206, CHIP | TDK Epcos | 12062R223K9B20 vs B37872A5223K070 |
222258156641 | 222258156641 | YAGEO Corporation | 12062R223K9B20 vs 222258156641 |
B37872A5223K060 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.022uF, SURFACE MOUNT, 1206, CHIP | TDK Epcos | 12062R223K9B20 vs B37872A5223K060 |
1206J0500223KXTA51 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 12062R223K9B20 vs 1206J0500223KXTA51 |
225458145641 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.022uF, SURFACE MOUNT, 1206, CHIP | YAGEO Corporation | 12062R223K9B20 vs 225458145641 |
12062R223K9CB0 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.022uF, SURFACE MOUNT, 1206, CHIP | YAGEO Corporation | 12062R223K9B20 vs 12062R223K9CB0 |
GRM42-6X7R223K050AL | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.022uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | 12062R223K9B20 vs GRM42-6X7R223K050AL |
GRM42-6X7R223K050AB | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.022uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | 12062R223K9B20 vs GRM42-6X7R223K050AB |
12062R223K9B22 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.022uF, SURFACE MOUNT, 1206, CHIP | YAGEO Corporation | 12062R223K9B20 vs 12062R223K9B22 |