Capacitors
12062R183K8BB2
YAGEO Corporation
Description: CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.018uF, SURFACE MOUNT, 1206, CHIP

Overview of 12062R183K8BB2 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 12062R183K8BB2 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 12062R183K8BB2 by YAGEO Corporation

12062R183K8BB2
YAGEO Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PHILIPS COMPONENTS
Package Description
, 1206
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.018 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Manufacturer Series
X7R
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, BLISTER, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. 12062R183K8BB2
    YAGEO Corporation
    CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.018uF, SURFACE MOUNT, 1206, CHIP
    VS

Alternate Parts for 12062R183K8BB2

This table gives cross-reference parts and alternative options found for 12062R183K8BB2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12062R183K8BB2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C3216X7R1E183KT Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 1206, CHIP TDK Corporation 12062R183K8BB2 vs C3216X7R1E183KT
12062R183K8B22 CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.018uF, SURFACE MOUNT, 1206, CHIP YAGEO Corporation 12062R183K8BB2 vs 12062R183K8B22
1206C183K250ET Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 1206, CHIP Knowles Capacitors 12062R183K8BB2 vs 1206C183K250ET
1206A0250183KDR Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 1206, CHIP Knowles Capacitors 12062R183K8BB2 vs 1206A0250183KDR
GMC31X7R183K25NTM CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.018uF, SURFACE MOUNT, 1206, CHIP Cal-Chip Electronics 12062R183K8BB2 vs GMC31X7R183K25NTM
TMK316B183KQ-T CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.018uF, SURFACE MOUNT, 1206, CHIP TAIYO YUDEN 12062R183K8BB2 vs TMK316B183KQ-T
1206Y0250183KDR Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Knowles Capacitors 12062R183K8BB2 vs 1206Y0250183KDR
1206A0250183KDT Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 1206, CHIP Knowles Capacitors 12062R183K8BB2 vs 1206A0250183KDT
C1206Y183K3RALAUTO Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 1206, CHIP KEMET Corporation 12062R183K8BB2 vs C1206Y183K3RALAUTO
CTMCC1206KTB250183 CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.018uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT Central Technologies 12062R183K8BB2 vs CTMCC1206KTB250183

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 12062R183K8BB2 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 12062R183K8BB2 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of 12062R183K8BB2 would you like to use for your alert(s)?
  • Please alert me when 12062R183K8BB2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 12062R183K8BB2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 12062R183K8BB2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 12062R183K8BB2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 12062R183K8BB2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 12062R183K8BB2 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: