Part Details for 12062C333J4T4A by Kyocera AVX Components
Overview of 12062C333J4T4A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 12062C333J4T4A
12062C333J4T4A CAD Models
12062C333J4T4A Part Data Attributes
|
12062C333J4T4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12062C333J4T4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.78 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 12062C333J4T4A
This table gives cross-reference parts and alternative options found for 12062C333J4T4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12062C333J4T4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X7R201-333JPP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | VENKEL LTD | 12062C333J4T4A vs C1206X7R201-333JPP |
CMC-200/333JX1206TF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | Tecate Group | 12062C333J4T4A vs CMC-200/333JX1206TF |
CMC-200/333JX1206T13FF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | Tecate Group | 12062C333J4T4A vs CMC-200/333JX1206T13FF |
1206X7R333JW4SB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1206, | American Technical Ceramics Corp | 12062C333J4T4A vs 1206X7R333JW4SB |
1206X7R333JE4AT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1206, | American Technical Ceramics Corp | 12062C333J4T4A vs 1206X7R333JE4AT |
12062C333JAZ4A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12062C333J4T4A vs 12062C333JAZ4A |
GMG31X7R333J200NT-2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | 12062C333J4T4A vs GMG31X7R333J200NT-2 |
GMC31X7R333J200NTDLF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1206, | Cal-Chip Electronics | 12062C333J4T4A vs GMC31X7R333J200NTDLF |
NMC-P1206X7R333J200TRPF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | 12062C333J4T4A vs NMC-P1206X7R333J200TRPF |
CMC-200/333JX1206W | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1206, | Tecate Group | 12062C333J4T4A vs CMC-200/333JX1206W |