Datasheets
12062C123JA74A by: Kyocera AVX Components

Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1206,

Part Details for 12062C123JA74A by Kyocera AVX Components

Overview of 12062C123JA74A by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Part Details for 12062C123JA74A

12062C123JA74A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

12062C123JA74A Part Data Attributes

12062C123JA74A Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
12062C123JA74A Kyocera AVX Components Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1206,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 1206
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.012 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.27 mm
JESD-609 Code e4
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, Embossed , 13 Inch
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 200 V
Size Code 1206
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Gold (Au)
Terminal Shape WRAPAROUND
Width 1.6 mm

Alternate Parts for 12062C123JA74A

This table gives cross-reference parts and alternative options found for 12062C123JA74A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12062C123JA74A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
201R18W123JV4U Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1206, Johanson Dielectrics Inc 12062C123JA74A vs 201R18W123JV4U
MG31B123J201CT Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Walsin Technology Corporation 12062C123JA74A vs MG31B123J201CT
CR1206X7R123JP Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1206, Quantic UTC 12062C123JA74A vs CR1206X7R123JP
1206B123J201CB Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1206, Fenghua (HK) Electronics Ltd 12062C123JA74A vs 1206B123J201CB
12062C123JAT9A Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1206, CHIP Kyocera AVX Components 12062C123JA74A vs 12062C123JAT9A
1206B123J201NB Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1206, Fenghua (HK) Electronics Ltd 12062C123JA74A vs 1206B123J201NB
1206B123J201NT Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1206, Fenghua (HK) Electronics Ltd 12062C123JA74A vs 1206B123J201NT
12062C123JA72A Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1206, Kyocera AVX Components 12062C123JA74A vs 12062C123JA72A
201R18W123JV4E Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1206, Johanson Dielectrics Inc 12062C123JA74A vs 201R18W123JV4E
CR1206X7R123JW Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1206, Quantic UTC 12062C123JA74A vs CR1206X7R123JW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 12062C123JA74A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 12062C123JA74A by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of 12062C123JA74A would you like to use for your alert(s)?
  • Please alert me when 12062C123JA74A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 12062C123JA74A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 12062C123JA74A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 12062C123JA74A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 12062C123JA74A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 12062C123JA74A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: