Part Details for 12062C103KAZ2A by Kyocera AVX Components
Overview of 12062C103KAZ2A by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12062C103KAZ2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGF31BR72D103KTCT-ND
|
DigiKey | CAP CER 10000PF 200V X7R 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8306 In Stock |
|
$0.0741 / $0.4300 | Buy Now |
DISTI #
KGF31BR72D103KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 200 V, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGF31BR72D103KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1016 | Buy Now |
DISTI #
KGF31BR72D103KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 200 V, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGF31BR72D103KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-12062C103KAZ2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGF31BR72D103KT NW G LOB PN 200V .01uF X7 A 581-KGF31BR72D103KT RoHS: Compliant | 10163 |
|
$0.0730 / $0.4000 | Buy Now |
|
Future Electronics | 1206 0.01 uF 200 V ±10% Tolerance X7R FlexiTerm Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0725 / $0.0767 | Buy Now |
DISTI #
12062C103KAZ2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGF31BR72D103KT NW G LOB PN 200V .01uF X7 A 581-KGF31BR72D103KT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0800 | Buy Now |
DISTI #
12062C103KAZ2A
|
TME | Capacitor: ceramic, MLCC, 10nF, 200V, X7R, ±10%, SMD, 1206 Min Qty: 4000 | 0 |
|
$0.0383 | RFQ |
DISTI #
KGF31BR72D103KT
|
Avnet Abacus | (Alt: KGF31BR72D103KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S127005939031
|
Chip1Stop | Cap Ceramic 0.01uF 200V X7R 10% Pad SMD 1206 FlexiTerm 125C T/R RoHS: Compliant pbFree: Yes | 12000 |
|
$0.0357 / $0.0358 | Buy Now |
DISTI #
C1S127007067152
|
Chip1Stop | Cap Ceramic 0.01uF 200V X7R 10% Pad SMD 1206 FlexiTerm 125C T/R RoHS: Compliant pbFree: Yes | 4000 |
|
$0.0961 | Buy Now |
Part Details for 12062C103KAZ2A
12062C103KAZ2A CAD Models
12062C103KAZ2A Part Data Attributes
|
12062C103KAZ2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12062C103KAZ2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 200V, ±10%, X7R, 1206 (3216 mm), Flexiterm, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 12062C103KAZ2A
This table gives cross-reference parts and alternative options found for 12062C103KAZ2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12062C103KAZ2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12062C103KAT2A | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 200V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | 12062C103KAZ2A vs 12062C103KAT2A |