Part Details for 12062C103K4Z2A by Kyocera AVX Components
Overview of 12062C103K4Z2A by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12062C103K4Z2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W1083
|
Newark | Auto Mb Cmap - Fn/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 12062C103K4Z2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0690 / $0.0850 | Buy Now |
DISTI #
478-KAF31BR72D103KTCT-ND
|
DigiKey | CAP CER 10000PF 200V X7R 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3975 In Stock |
|
$0.0741 / $0.3000 | Buy Now |
DISTI #
KAF31BR72D103KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 200 V, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KAF31BR72D103KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KAF31BR72D103KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 200 V, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KAF31BR72D103KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1016 | Buy Now |
DISTI #
581-12062C103K4Z2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAF31BR72D103KT NEW GLOBAL PN 200V .01uF A 581-KAF31BR72D103KT RoHS: Compliant | 1888 |
|
$0.0700 / $0.3000 | Buy Now |
|
Future Electronics | 1206 0.1 uF 200 V ±10% SMT Automotive Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0674 / $0.0767 | Buy Now |
DISTI #
12062C103K4Z2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAF31BR72D103KT NEW GLOBAL PN 200V .01uF A 581-KAF31BR72D103KT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0700 | Buy Now |
DISTI #
12062C103K4Z2A
|
TME | Capacitor: ceramic, MLCC, 10nF, 200V, X7R, ±10%, SMD, 1206 Min Qty: 1 | 7920 |
|
$0.0371 / $0.2731 | Buy Now |
DISTI #
KAF31BR72D103KT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 200 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KAF31BR72D103KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 12062C103K4Z2A
12062C103K4Z2A CAD Models
12062C103K4Z2A Part Data Attributes
|
12062C103K4Z2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12062C103K4Z2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 12062C103K4Z2A
This table gives cross-reference parts and alternative options found for 12062C103K4Z2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12062C103K4Z2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12062C103KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12062C103K4Z2A vs 12062C103KAT9A |
12062C103K4T4A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12062C103K4Z2A vs 12062C103K4T4A |
CC1206KPX7RABB103 | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 200V, ±10%, X7R, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 13" Reel/Paper Tape | YAGEO Corporation | 12062C103K4Z2A vs CC1206KPX7RABB103 |
12062C103K4T2A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12062C103K4Z2A vs 12062C103K4T2A |
CC1206KRX7RABB103 | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 200V, ±10%, X7R, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | 12062C103K4Z2A vs CC1206KRX7RABB103 |
LD062C103KAB2A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12062C103K4Z2A vs LD062C103KAB2A |