Datasheets
12062A470JAT1A by: Kyocera AVX Components

Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1206, CHIP

Part Details for 12062A470JAT1A by Kyocera AVX Components

Overview of 12062A470JAT1A by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 12062A470JAT1A

12062A470JAT1A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

12062A470JAT1A Part Data Attributes

12062A470JAT1A Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
12062A470JAT1A Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1206, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer AVX CORP
Package Description , 1206
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.000047 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.5 mm
JESD-609 Code e3
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, EMBOSSED, 7 INCH
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 200 V
Size Code 1206
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 1.6 mm

Alternate Parts for 12062A470JAT1A

This table gives cross-reference parts and alternative options found for 12062A470JAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12062A470JAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GRM42-6C0G470J200BK CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.000047uF, SURFACE MOUNT, 1206, CHIP Murata Manufacturing Co Ltd 12062A470JAT1A vs GRM42-6C0G470J200BK
GRM42-6C0G470J200BB CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.000047uF, SURFACE MOUNT, 1206, CHIP Murata Manufacturing Co Ltd 12062A470JAT1A vs GRM42-6C0G470J200BB
1206M470J201ET Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1206, CHIP Knowles Capacitors 12062A470JAT1A vs 1206M470J201ET
C1206CG470J201PT Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Passive Plus Inc 12062A470JAT1A vs C1206CG470J201PT
1206Y2000470JFR Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Knowles Capacitors 12062A470JAT1A vs 1206Y2000470JFR
NMC-H1206NPO470J200TRP CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.000047uF, SURFACE MOUNT, 1206, CHIP NIC Components Corp 12062A470JAT1A vs NMC-H1206NPO470J200TRP
GMC31CG470J200NTTLF Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Cal-Chip Electronics 12062A470JAT1A vs GMC31CG470J200NTTLF
GRM42-6C0G470J200AK CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.000047uF, SURFACE MOUNT, 1206, CHIP Murata Manufacturing Co Ltd 12062A470JAT1A vs GRM42-6C0G470J200AK
CTMCC1206JTN201470 CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.000047uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT Central Technologies 12062A470JAT1A vs CTMCC1206JTN201470
GRM42-6C0G470J200BD CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.000047uF, SURFACE MOUNT, 1206, CHIP Murata Manufacturing Co Ltd 12062A470JAT1A vs GRM42-6C0G470J200BD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 12062A470JAT1A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 12062A470JAT1A by Kyocera AVX Components

  • Please alert me when 12062A470JAT1A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 12062A470JAT1A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 12062A470JAT1A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 12062A470JAT1A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 12062A470JAT1A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 12062A470JAT1A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: