Part Details for 12062A1R0KA74A by Kyocera AVX Components
Overview of 12062A1R0KA74A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 12062A1R0KA74A
12062A1R0KA74A CAD Models
12062A1R0KA74A Part Data Attributes
|
12062A1R0KA74A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12062A1R0KA74A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 12062A1R0KA74A
This table gives cross-reference parts and alternative options found for 12062A1R0KA74A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12062A1R0KA74A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206G1R0B201ST-030 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF, 1206 | Capax Technologies Inc | 12062A1R0KA74A vs 1206G1R0B201ST-030 |
1206G1R0B201GT-030- | CAP,CERAMIC,1PF,200VDC,.1PF -TOL,.1PF +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Capax Technologies Inc | 12062A1R0KA74A vs 1206G1R0B201GT-030- |
GMC31CG1R0B200NTD | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 1206, | Cal-Chip Electronics | 12062A1R0KA74A vs GMC31CG1R0B200NTD |
1206G1R0B201ST-030-A | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF, 1206 | Capax Technologies Inc | 12062A1R0KA74A vs 1206G1R0B201ST-030-A |
GMC31CG1R0B200NT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | 12062A1R0KA74A vs GMC31CG1R0B200NT |
AU062A1R0BAG2A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 1206, | Kyocera AVX Components | 12062A1R0KA74A vs AU062A1R0BAG2A |
AU062A1R0KAG9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 1206, | Kyocera AVX Components | 12062A1R0KA74A vs AU062A1R0KAG9A |
AU062A1R0BAG9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 1206, | Kyocera AVX Components | 12062A1R0KA74A vs AU062A1R0BAG9A |
12062A1R0KAT4A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 12062A1R0KA74A vs 12062A1R0KAT4A |
LD062A1R0KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12062A1R0KA74A vs LD062A1R0KAB9A |